Vishay FC 500Ω, 0402 (1005M) SMD Resistor ±1% 0.05W

RS Stock No.: 168-0067Brand: VishayManufacturers Part No.: FC0402E5000FTBST0
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

500Ω

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±25ppm/°C

Series

FC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

0402 Format FC Series (20GHz Microwave Resistors)

FC series chip resistors are designed with low internal
reactance. They function as almost pure resistors on a very
high range of frequencies.

Edge trimmed block resistors
Alumina substrate High Purity (99.6 %)
Small internal reactance (<10 mΩ)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 26,445.00

EGP 264.45 Each (Supplied as a Tape) (ex VAT)

Vishay FC 500Ω, 0402 (1005M) SMD Resistor ±1% 0.05W

EGP 26,445.00

EGP 264.45 Each (Supplied as a Tape) (ex VAT)

Vishay FC 500Ω, 0402 (1005M) SMD Resistor ±1% 0.05W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

500Ω

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±25ppm/°C

Series

FC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

0402 Format FC Series (20GHz Microwave Resistors)

FC series chip resistors are designed with low internal
reactance. They function as almost pure resistors on a very
high range of frequencies.

Edge trimmed block resistors
Alumina substrate High Purity (99.6 %)
Small internal reactance (<10 mΩ)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more