Technical Document
Specifications
Brand
VishayPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Analogue Switches (Quad), DG2xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Switches and Multiplexers, Vishay Semiconductor
EGP 886.50
EGP 177.30 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 886.50
EGP 177.30 Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Analogue Switches (Quad), DG2xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.


