Vishay Bridge Rectifier, 1A, 1000V, 4-Pin

RS Stock No.: 183-4040Brand: VishayManufacturers Part No.: DF10M
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

8.51 x 6.5 x 3.3mm

Length

8.51mm

Height

3.3mm

Width

6.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1A, 1000V, 4-Pin
EGP 29.88Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay Bridge Rectifier, 1A, 1000V, 4-Pin

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay Bridge Rectifier, 1A, 1000V, 4-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1A, 1000V, 4-Pin
EGP 29.88Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

8.51 x 6.5 x 3.3mm

Length

8.51mm

Height

3.3mm

Width

6.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1A, 1000V, 4-Pin
EGP 29.88Each (In a Pack of 5) (ex VAT)