Vishay CRCW 100Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W

RS Stock No.: 679-2382Brand: VishayManufacturers Part No.: CRCW2010100RFKEF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

100Ω

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

2010 Format CRCW Series - 1% (Paper T/R) (10Ω to 100kΩ)

Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
EGP 1.98Each (On a Reel of 4000) (ex VAT)
Stock information temporarily unavailable.

EGP 176.75

EGP 7.07 Each (In a Pack of 25) (ex VAT)

Vishay CRCW 100Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
Select packaging type

EGP 176.75

EGP 7.07 Each (In a Pack of 25) (ex VAT)

Vishay CRCW 100Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
EGP 1.98Each (On a Reel of 4000) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

100Ω

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

2010 Format CRCW Series - 1% (Paper T/R) (10Ω to 100kΩ)

Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
EGP 1.98Each (On a Reel of 4000) (ex VAT)