Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
125%
Minimum Current Transfer Ratio
63 %
Typical Fall Time
14µs
Series
CNY
Country of Origin
China
Product details
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
EGP 131.00
EGP 13.10 Each (In a Pack of 10) (ex VAT)
Standard
10
EGP 131.00
EGP 13.10 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
125%
Minimum Current Transfer Ratio
63 %
Typical Fall Time
14µs
Series
CNY
Country of Origin
China
Product details