Vishay, ORN 1kΩ ±0.1% VOLT/D Resistor Array, 5 Resistors, 0.6W total, SIP, Through Hole

RS Stock No.: 167-9971Brand: VishayManufacturers Part No.: CNS471A5
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Vishay

Resistance

1 kΩ, 9 MΩ, 9 kΩ, 90 kΩ, 900kΩ

Number Of Resistors

5

Resistor Type

Network

Package/Case

SIP

Power Rating

0.6W

Termination Style

Through Hole

Tolerance

±0.1%

Case Style

Conformal

Power Rating per Resistor

0.1W

Circuit Designator

VOLT/D

Length

21.08mm

Depth

2.54mm

Height

7mm

Dimensions

2.54 x 7 x 21.08mm

Series

ORN

Number of Terminals

6

Minimum Operating Temperature

0°C

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

5-decade Divider Network

Decade divider network using close tolerance high-stability thin-film resistors
Offers smaller physical size, better tracking and greater reliability than discrete divider networks, as well as lower cost
Total resistance of the divider chain is 10MΩ ±0.1%

Stock information temporarily unavailable.

EGP 219,494.75

EGP 8,779.79 Each (In a Pack of 25) (ex VAT)

Vishay, ORN 1kΩ ±0.1% VOLT/D Resistor Array, 5 Resistors, 0.6W total, SIP, Through Hole

EGP 219,494.75

EGP 8,779.79 Each (In a Pack of 25) (ex VAT)

Vishay, ORN 1kΩ ±0.1% VOLT/D Resistor Array, 5 Resistors, 0.6W total, SIP, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Resistance

1 kΩ, 9 MΩ, 9 kΩ, 90 kΩ, 900kΩ

Number Of Resistors

5

Resistor Type

Network

Package/Case

SIP

Power Rating

0.6W

Termination Style

Through Hole

Tolerance

±0.1%

Case Style

Conformal

Power Rating per Resistor

0.1W

Circuit Designator

VOLT/D

Length

21.08mm

Depth

2.54mm

Height

7mm

Dimensions

2.54 x 7 x 21.08mm

Series

ORN

Number of Terminals

6

Minimum Operating Temperature

0°C

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

5-decade Divider Network

Decade divider network using close tolerance high-stability thin-film resistors
Offers smaller physical size, better tracking and greater reliability than discrete divider networks, as well as lower cost
Total resistance of the divider chain is 10MΩ ±0.1%