Vishay, 12V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
RS Stock No.: 180-8239Brand: VishayManufacturers Part No.: BZX84C12-E3-08Distrelec Article No.: 30030596

Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
12V
Mounting Type
Surface Mount
Maximum Power Dissipation
0.42 W
Package Type
SOT-23
Zener Type
Small Signal
Zener Voltage Tolerance
± 2%
Pin Count
3
Country of Origin
China
Stock information temporarily unavailable.
EGP 7,230.00
EGP 2.41 Each (On a Reel of 3000) (ex VAT)
Vishay, 12V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
3000
EGP 7,230.00
EGP 2.41 Each (On a Reel of 3000) (ex VAT)
Vishay, 12V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
12V
Mounting Type
Surface Mount
Maximum Power Dissipation
0.42 W
Package Type
SOT-23
Zener Type
Small Signal
Zener Voltage Tolerance
± 2%
Pin Count
3
Country of Origin
China