Vishay, 24V Zener Diode 6% 3.25 W Through Hole 2-Pin SOD-57

Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
24V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
3.25 W
Package Type
SOD-57
Zener Type
Transient Suppressor
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
25mA
Maximum Zener Impedance
15Ω
Maximum Reverse Leakage Current
1µA
Dimensions
3.6 (Dia.) x 4mm
Typical Voltage Temperature Coefficient
0.06 %/°C, 0.11%/°C
Maximum Operating Temperature
+175 °C
Product details
Zener Diodes 1.3W, BZT03 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
EGP 416.30
EGP 41.63 Each (In a Pack of 10) (ex VAT)
Standard
10
EGP 416.30
EGP 41.63 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
24V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
3.25 W
Package Type
SOD-57
Zener Type
Transient Suppressor
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
25mA
Maximum Zener Impedance
15Ω
Maximum Reverse Leakage Current
1µA
Dimensions
3.6 (Dia.) x 4mm
Typical Voltage Temperature Coefficient
0.06 %/°C, 0.11%/°C
Maximum Operating Temperature
+175 °C
Product details