Vishay, 800V Zener Diode Through Hole 2-Pin SOD-64

RS Stock No.: 180-8219Brand: VishayManufacturers Part No.: BYW178-TR
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

800V

Mounting Type

Through Hole

Package Type

SOD-64

Zener Type

Avalanche

Pin Count

2

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 98,750.00

EGP 39.50 Each (On a Reel of 2500) (ex VAT)

Vishay, 800V Zener Diode Through Hole 2-Pin SOD-64

EGP 98,750.00

EGP 39.50 Each (On a Reel of 2500) (ex VAT)

Vishay, 800V Zener Diode Through Hole 2-Pin SOD-64
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

800V

Mounting Type

Through Hole

Package Type

SOD-64

Zener Type

Avalanche

Pin Count

2

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more