Vishay 47nF Polyester Capacitor PET 160 V ac, 250 V dc ±10% MKT 372, MKT372 Series Through Hole

RS Stock No.: 487-9838Brand: VishayManufacturers Part No.: BFC237241473Distrelec Article No.: 30191000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

47nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Lead Pitch

10mm

Series

MKT 372, MKT372

Tolerance

±10%

Dielectric

PET

Length

12.5mm

Depth

4mm

Height

10mm

Dimensions

4 x 10 x 12.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.6mm

Tolerance Minus

-10%

Tolerance Plus

+10%

Terminal Type

Through Hole

Product details

MKT 372 Series

Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)

Please note that the following table is general to series information, for more specific information please check against datasheet.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 711.00

EGP 28.44 Each (In a Pack of 25) (ex VAT)

Vishay 47nF Polyester Capacitor PET 160 V ac, 250 V dc ±10% MKT 372, MKT372 Series Through Hole
Select packaging type

EGP 711.00

EGP 28.44 Each (In a Pack of 25) (ex VAT)

Vishay 47nF Polyester Capacitor PET 160 V ac, 250 V dc ±10% MKT 372, MKT372 Series Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

47nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Lead Pitch

10mm

Series

MKT 372, MKT372

Tolerance

±10%

Dielectric

PET

Length

12.5mm

Depth

4mm

Height

10mm

Dimensions

4 x 10 x 12.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.6mm

Tolerance Minus

-10%

Tolerance Plus

+10%

Terminal Type

Through Hole

Product details

MKT 372 Series

Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)

Please note that the following table is general to series information, for more specific information please check against datasheet.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more