Technical Document
Specifications
Brand
VishayDiode Configuration
Common Cathode
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Continuous Forward Current
200mA
Package Type
SOT-23
Peak Reverse Repetitive Voltage
30V
Diode Technology
Schottky Barrier
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
800mV
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Peak Reverse Recovery Time
5ns
Width
1.15mm
Height
1.15mm
Dimensions
3.1 x 1.43 x 1.15mm
Peak Non-Repetitive Forward Surge Current
600mA
Country of Origin
China
Product details
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
EGP 1,270.00
EGP 5.08 Each (On a Reel of 250) (ex VAT)
250
EGP 1,270.00
EGP 5.08 Each (On a Reel of 250) (ex VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDiode Configuration
Common Cathode
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Continuous Forward Current
200mA
Package Type
SOT-23
Peak Reverse Repetitive Voltage
30V
Diode Technology
Schottky Barrier
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
800mV
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Peak Reverse Recovery Time
5ns
Width
1.15mm
Height
1.15mm
Dimensions
3.1 x 1.43 x 1.15mm
Peak Non-Repetitive Forward Surge Current
600mA
Country of Origin
China
Product details
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.