POTENTIOMETER W/W 10K

RS Stock No.: 173-417Brand: VishayManufacturers Part No.: 534-103
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Turns

10

Power Rating

2W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Series

534

Tolerance

±5%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

POTENTIOMETER W/W 10K

P.O.A.

POTENTIOMETER W/W 10K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Turns

10

Power Rating

2W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Series

534

Tolerance

±5%

You may be interested in