Vishay, 4N36 DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 708-5294Brand: VishayManufacturers Part No.: 4N36
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

40 %

Series

4N36

Product details

Optocoupler, Transistor Output, 4Nxx Series, Vishay Semiconductor

Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

Features

• Isolation test voltage 5000 VRMS
• Interfaces with common logic families
• Input-output coupling capacitance < 0.5 pF
• Industry standard dual-in-line 6 pin package

Applications

• AC mains detection
• Reed relay driving
• Switch mode power supply feedback
• Telephone ring detection
• Logic ground isolation
• Logic coupling with high frequency noise rejection

Optocouplers, Vishay Semiconductor

Stock information temporarily unavailable.

EGP 927.20

EGP 46.36 Each (In a Pack of 20) (ex VAT)

Vishay, 4N36 DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin PDIP
Select packaging type

EGP 927.20

EGP 46.36 Each (In a Pack of 20) (ex VAT)

Vishay, 4N36 DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

40 %

Series

4N36

Product details

Optocoupler, Transistor Output, 4Nxx Series, Vishay Semiconductor

Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

Features

• Isolation test voltage 5000 VRMS
• Interfaces with common logic families
• Input-output coupling capacitance < 0.5 pF
• Industry standard dual-in-line 6 pin package

Applications

• AC mains detection
• Reed relay driving
• Switch mode power supply feedback
• Telephone ring detection
• Logic ground isolation
• Logic coupling with high frequency noise rejection

Optocouplers, Vishay Semiconductor