Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
30V
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41 (DO-204AL)
Zener Type
Silicon Planar
Zener Voltage Tolerance
± 5%
Pin Count
2
Country of Origin
China
Stock information temporarily unavailable.
EGP 19,550.00
EGP 3.91 Each (On a Reel of 5000) (ex VAT)
Vishay, 30V Zener Diode ± 5% 1.3 W Through Hole 2-Pin DO-41 (DO-204AL)
5000
EGP 19,550.00
EGP 3.91 Each (On a Reel of 5000) (ex VAT)
Vishay, 30V Zener Diode ± 5% 1.3 W Through Hole 2-Pin DO-41 (DO-204AL)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
30V
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41 (DO-204AL)
Zener Type
Silicon Planar
Zener Voltage Tolerance
± 5%
Pin Count
2
Country of Origin
China