Technical Document
Specifications
Brand
VishayShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
17.65mm
Knob Height
11.9mm
Body Colour
Grey
Cap Size
44.45 x 25.4mm
Indicator Colour
Black
Depth
20.62mm
For Use With
Potentiometer
Model
Model 15
Material
Plastic
Knob Type
Dial
Product details
Multi-Turn Digital Mechanisms Model 15
Choice of satin chrome with white digital markings or black chrome with white digital markings
Clear three digit markings
Protective window
Locking lever for fixed position
Rectangular dimensions 44.5mm x 25.4mm
Supplied with
locking key and mounting instructions
EGP 5,244.83
EGP 5,244.83 Each (ex VAT)
1
EGP 5,244.83
EGP 5,244.83 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
17.65mm
Knob Height
11.9mm
Body Colour
Grey
Cap Size
44.45 x 25.4mm
Indicator Colour
Black
Depth
20.62mm
For Use With
Potentiometer
Model
Model 15
Material
Plastic
Knob Type
Dial
Product details
Multi-Turn Digital Mechanisms Model 15
Choice of satin chrome with white digital markings or black chrome with white digital markings
Clear three digit markings
Protective window
Locking lever for fixed position
Rectangular dimensions 44.5mm x 25.4mm
Supplied with
locking key and mounting instructions