Vishay Siliconix TrenchFET N-Channel MOSFET, 14.4 A, 250 V, 8-Pin PowerPAK SO-8 Si7190ADP-T1-RE3

RS Stock No.: 178-3875Brand: Vishay SiliconixManufacturers Part No.: Si7190ADP-T1-RE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

14.4 A

Maximum Drain Source Voltage

250 V

Series

TrenchFET

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

56.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

5mm

Length

5.99mm

Typical Gate Charge @ Vgs

14.9 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.07mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 862.70

EGP 172.54 Each (In a Pack of 5) (ex VAT)

Vishay Siliconix TrenchFET N-Channel MOSFET, 14.4 A, 250 V, 8-Pin PowerPAK SO-8 Si7190ADP-T1-RE3
Select packaging type

EGP 862.70

EGP 172.54 Each (In a Pack of 5) (ex VAT)

Vishay Siliconix TrenchFET N-Channel MOSFET, 14.4 A, 250 V, 8-Pin PowerPAK SO-8 Si7190ADP-T1-RE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

14.4 A

Maximum Drain Source Voltage

250 V

Series

TrenchFET

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

56.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

5mm

Length

5.99mm

Typical Gate Charge @ Vgs

14.9 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.07mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more