Hazardous Product

Visaton 207mm dia 80W nom Woofer Speaker Driver, 8Ω, 47 Hz → 7 kHz

RS Stock No.: 431-8541Brand: VisatonManufacturers Part No.: WS 20 E 8 OHM
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

80W

Impedance

Frequency Type

Woofer

Diameter

207mm

Driver Shape

Round

Speaker Driver Size

25 cm (10 in) and Under

Cone/Dome Size

20cm

Cone/Dome Width

20cm

Frequency Response

47 Hz → 7 kHz

Depth

85.9mm

Cone/Dome Material

PP

Maximum Frequency Response

7 kHz

Minimum Frequency Response

47 Hz

Weight

1.3kg

Maximum Rated Power

120W

Country of Origin

China

Product details

20cm/8in 80W HiFi Woofer Speaker

The HiFi woofer speakers are ideal for 2 way applications up to 2000 Hz and also as a low midrange driver for larger 4 way speaker systems. These woofer speakers can be used as replacement drivers for many HiFi speakers.

Polypropylene cone
Rubber roll surround
Extended rear pole plate for long strokes
Suitable for bass or low-midrange application in 3 and 4 way system

You may be interested in
Stock information temporarily unavailable.

EGP 7,475.75

EGP 7,475.75 Each (ex VAT)

Visaton 207mm dia 80W nom Woofer Speaker Driver, 8Ω, 47 Hz → 7 kHz

EGP 7,475.75

EGP 7,475.75 Each (ex VAT)

Visaton 207mm dia 80W nom Woofer Speaker Driver, 8Ω, 47 Hz → 7 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

80W

Impedance

Frequency Type

Woofer

Diameter

207mm

Driver Shape

Round

Speaker Driver Size

25 cm (10 in) and Under

Cone/Dome Size

20cm

Cone/Dome Width

20cm

Frequency Response

47 Hz → 7 kHz

Depth

85.9mm

Cone/Dome Material

PP

Maximum Frequency Response

7 kHz

Minimum Frequency Response

47 Hz

Weight

1.3kg

Maximum Rated Power

120W

Country of Origin

China

Product details

20cm/8in 80W HiFi Woofer Speaker

The HiFi woofer speakers are ideal for 2 way applications up to 2000 Hz and also as a low midrange driver for larger 4 way speaker systems. These woofer speakers can be used as replacement drivers for many HiFi speakers.

Polypropylene cone
Rubber roll surround
Extended rear pole plate for long strokes
Suitable for bass or low-midrange application in 3 and 4 way system

You may be interested in