Hazardous Product

Visaton 1W nom Tweeter Speaker Driver, 50Ω, 300 Hz → 20 kHz

RS Stock No.: 756-0130Brand: VisatonManufacturers Part No.: K 28 WP, 50 ohm
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

1W

Impedance

50Ω

Frequency Type

Tweeter

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

300 Hz → 20 kHz

Waterproof

Yes

Cone/Dome Material

Mylar

Maximum Frequency Response

20 kHz

Minimum Frequency Response

300 Hz

Weight

7g

Maximum Rated Power

2W

Country of Origin

China

Product details

2.8cm/1in Waterproof Miniature Speaker

2.8cm/1in waterproof miniature speaker with a plastic diaphragm. These speakers have a balanced frequency response and good voice reproduction. This range of speakers are well suited to applications in very small devices.

You may be interested in
Stock information temporarily unavailable.

EGP 851.90

EGP 851.90 Each (ex VAT)

Visaton 1W nom Tweeter Speaker Driver, 50Ω, 300 Hz → 20 kHz

EGP 851.90

EGP 851.90 Each (ex VAT)

Visaton 1W nom Tweeter Speaker Driver, 50Ω, 300 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

1W

Impedance

50Ω

Frequency Type

Tweeter

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

300 Hz → 20 kHz

Waterproof

Yes

Cone/Dome Material

Mylar

Maximum Frequency Response

20 kHz

Minimum Frequency Response

300 Hz

Weight

7g

Maximum Rated Power

2W

Country of Origin

China

Product details

2.8cm/1in Waterproof Miniature Speaker

2.8cm/1in waterproof miniature speaker with a plastic diaphragm. These speakers have a balanced frequency response and good voice reproduction. This range of speakers are well suited to applications in very small devices.

You may be interested in