Technical Document
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
15W
Impedance
4Ω
Frequency Type
Full Range
Diameter
130mm
Driver Shape
Round
Speaker Driver Size
8.1 to 13 cm (5 in)
Frequency Response
70 Hz → 18 kHz
Depth
31mm
Maximum Frequency Response
18 kHz
Minimum Frequency Response
70 Hz
Weight
280g
Maximum Rated Power
40W
Country of Origin
China
EGP 2,916.74
EGP 2,916.74 Each (ex VAT)
1
EGP 2,916.74
EGP 2,916.74 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
15W
Impedance
4Ω
Frequency Type
Full Range
Diameter
130mm
Driver Shape
Round
Speaker Driver Size
8.1 to 13 cm (5 in)
Frequency Response
70 Hz → 18 kHz
Depth
31mm
Maximum Frequency Response
18 kHz
Minimum Frequency Response
70 Hz
Weight
280g
Maximum Rated Power
40W
Country of Origin
China