Hazardous Product

Visaton 205mm dia 40W nom Full Range Speaker Driver, 8Ω, Maximum of 18 kHz

RS Stock No.: 512-764Brand: VisatonManufacturers Part No.: BG 20 8 OHMDistrelec Article No.: 13040466
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

40W

Impedance

Frequency Type

Full Range

Diameter

205mm

Driver Shape

Round

Speaker Driver Size

Over 13 cm (5 in)

Frequency Response

Maximum of 18 kHz

Depth

89mm

Maximum Frequency Response

18 kHz

Weight

1.3kg

Maximum Rated Power

70W

Distrelec Product Id

13040466

Country of Origin

China

Product details

20cm/8in Full Range PA Speaker Driver

A high-efficiency 8in. full range speaker with tweeter dome. Ideal for use with full range units as vocal or guitar monitors or mid range units for full scale or musicians PA systems.

Features & Benefits
• High-efficiency 8in. full range speaker with twin-cone
• Vocal or guitar monitors
• Full range speakers for electronic organs or keyboards
• Midrange unit for full scale or PA systems

Stock information temporarily unavailable.

EGP 8,181.98

EGP 8,181.98 Each (ex VAT)

Visaton 205mm dia 40W nom Full Range Speaker Driver, 8Ω, Maximum of 18 kHz

EGP 8,181.98

EGP 8,181.98 Each (ex VAT)

Visaton 205mm dia 40W nom Full Range Speaker Driver, 8Ω, Maximum of 18 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

40W

Impedance

Frequency Type

Full Range

Diameter

205mm

Driver Shape

Round

Speaker Driver Size

Over 13 cm (5 in)

Frequency Response

Maximum of 18 kHz

Depth

89mm

Maximum Frequency Response

18 kHz

Weight

1.3kg

Maximum Rated Power

70W

Distrelec Product Id

13040466

Country of Origin

China

Product details

20cm/8in Full Range PA Speaker Driver

A high-efficiency 8in. full range speaker with tweeter dome. Ideal for use with full range units as vocal or guitar monitors or mid range units for full scale or musicians PA systems.

Features & Benefits
• High-efficiency 8in. full range speaker with twin-cone
• Vocal or guitar monitors
• Full range speakers for electronic organs or keyboards
• Midrange unit for full scale or PA systems