Technical Document
Specifications
Brand
VikanColour
Blue
Length
1.31m
Material
Aluminium
Telescopic
No
Diameter
31mm
Fitting Type
Plain
For Use With
Vikan Brush, Vikan Mop
Country of Origin
Denmark
Product details
Anodised Aluminium Brush/Mop Handle
Size: 31(Dia) x 1300mm
Stock information temporarily unavailable.
EGP 2,297.63
EGP 2,297.63 Each (ex VAT)
Vikan Blue Aluminium Mop Handle, 1.31m, for use with Vikan Brush, Vikan Mop
1
EGP 2,297.63
EGP 2,297.63 Each (ex VAT)
Vikan Blue Aluminium Mop Handle, 1.31m, for use with Vikan Brush, Vikan Mop
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanColour
Blue
Length
1.31m
Material
Aluminium
Telescopic
No
Diameter
31mm
Fitting Type
Plain
For Use With
Vikan Brush, Vikan Mop
Country of Origin
Denmark
Product details
Anodised Aluminium Brush/Mop Handle
Size: 31(Dia) x 1300mm