Technical Document
Specifications
Brand
VikanWidth
90mm
Hard/Soft
Extra Hard
Colour
Green
Bristle Material
PET
Depth
530mm
Bristle Length
109mm
Country of Origin
Denmark
Stock information temporarily unavailable.
EGP 3,817.74
EGP 3,817.74 Each (ex VAT)
Vikan Broom, Green With PET Bristles
1
EGP 3,817.74
EGP 3,817.74 Each (ex VAT)
Vikan Broom, Green With PET Bristles
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanWidth
90mm
Hard/Soft
Extra Hard
Colour
Green
Bristle Material
PET
Depth
530mm
Bristle Length
109mm
Country of Origin
Denmark