Vero Technologies Single Sided Matrix Board FR4 With 54 x 34 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm

RS Stock No.: 434-605Brand: Vero TechnologiesManufacturers Part No.: 03-0026
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.6mm

Length

160mm

Width

100mm

Thickness

1.6mm

Base Material

CEM 30

Hole Diameter

1.02mm

FR Material Grade

FR4

Hole Layout

54 x 34

Connection

DIN 41612

Country of Origin

United Kingdom

Product details

Square Pad PCB

Recommended for wire-wrapping applications
Epoxy glass - CEM 30
1.6mm thick, copper-clad
Single sided
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

EGP 2,582.04

EGP 2,582.04 Each (ex VAT)

Vero Technologies Single Sided Matrix Board FR4 With 54 x 34 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm

EGP 2,582.04

EGP 2,582.04 Each (ex VAT)

Vero Technologies Single Sided Matrix Board FR4 With 54 x 34 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.6mm

Length

160mm

Width

100mm

Thickness

1.6mm

Base Material

CEM 30

Hole Diameter

1.02mm

FR Material Grade

FR4

Hole Layout

54 x 34

Connection

DIN 41612

Country of Origin

United Kingdom

Product details

Square Pad PCB

Recommended for wire-wrapping applications
Epoxy glass - CEM 30
1.6mm thick, copper-clad
Single sided
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.