Verbatim PinStripe 64 GB USB 2.0 USB Stick

RS Stock No.: 760-3619Brand: VerbatimManufacturers Part No.: 49065
brand-logo
View all in USB Sticks

Technical Document

Specifications

Capacity

64 GB

Model

PinStripe

USB Specification

USB 2.0

Country of Origin

Taiwan, Province Of China

Product details

Verbatim PinStripe USB Drive

The PinStripe USB Drive from Verbatim has a push and pull sliding feature which protects the USB connection when it is not in use without the need for a seperate cap which is easily lost

USB 2.0 interface
Push and Pull Sliding feature
Dimensions: 54 x 21 x 9.22mm (L x W x H)
Minimum Read Speed: 10MB/sec
Minimum Write Speed: 4MB/sec
Password Protection Software Trial available for download

You may be interested in

EGP 1,029.86

EGP 1,029.86 Each (ex VAT)

Verbatim PinStripe 64 GB USB 2.0 USB Stick

EGP 1,029.86

EGP 1,029.86 Each (ex VAT)

Verbatim PinStripe 64 GB USB 2.0 USB Stick

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Capacity

64 GB

Model

PinStripe

USB Specification

USB 2.0

Country of Origin

Taiwan, Province Of China

Product details

Verbatim PinStripe USB Drive

The PinStripe USB Drive from Verbatim has a push and pull sliding feature which protects the USB connection when it is not in use without the need for a seperate cap which is easily lost

USB 2.0 interface
Push and Pull Sliding feature
Dimensions: 54 x 21 x 9.22mm (L x W x H)
Minimum Read Speed: 10MB/sec
Minimum Write Speed: 4MB/sec
Password Protection Software Trial available for download

You may be interested in