Verbatim 64 GB MicroSDXC Micro SD Card, Class 10

RS Stock No.: 877-5639Brand: VerbatimManufacturers Part No.: 44084Distrelec Article No.: 30248368
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Premium

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

Class 10

Industrial

No

Product details

Verbatim microSDXC 64GB Memory Card with Adapter Class 10

The microSDXC (SD eXtended Capacity) memory card is designed to handle large volumes of data at high speeds. microSDXC is high capacity portable storage ideal for use in a tablet or camcorder with microSDXC expansion slot

MicroSD/SDHC/SDXC Cards

Stock information temporarily unavailable.

EGP 1,748.03

EGP 1,748.03 Each (ex VAT)

Verbatim 64 GB MicroSDXC Micro SD Card, Class 10

EGP 1,748.03

EGP 1,748.03 Each (ex VAT)

Verbatim 64 GB MicroSDXC Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Premium

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

Class 10

Industrial

No

Product details

Verbatim microSDXC 64GB Memory Card with Adapter Class 10

The microSDXC (SD eXtended Capacity) memory card is designed to handle large volumes of data at high speeds. microSDXC is high capacity portable storage ideal for use in a tablet or camcorder with microSDXC expansion slot

MicroSD/SDHC/SDXC Cards