Verbatim DVD+R, 4.7 GB, 16X, 25 Pack

RS Stock No.: 123-9707Brand: VerbatimManufacturers Part No.: 43500
brand-logo

Technical Document

Specifications

DVD Type

DVD+R

Disk Type

DVD+R

Quantity

25

Capacity

4.7 GB

Packaging

Spindle

Maximum Speed Supported

16X

Product details

Verbatim 16x DVD Matt Silver

Verbatim DVD 16x recording disc with Advanced AZO technology ensures any recording to be of a superior quality. Ideal for sharing computer data, home videos, photos and music

4.7 GB
Speed: 16x
Made with Advanced AZO technology
100 Pack spindle
Matt Silver

You may be interested in
Verbatim, 8.5 GB, 2.4X, 25 Pack
P.O.A.1 Box of 25 (ex VAT)
Stock information temporarily unavailable.

EGP 1,759.86

EGP 1,759.86 Each (ex VAT)

Verbatim DVD+R, 4.7 GB, 16X, 25 Pack

EGP 1,759.86

EGP 1,759.86 Each (ex VAT)

Verbatim DVD+R, 4.7 GB, 16X, 25 Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Verbatim, 8.5 GB, 2.4X, 25 Pack
P.O.A.1 Box of 25 (ex VAT)

Technical Document

Specifications

DVD Type

DVD+R

Disk Type

DVD+R

Quantity

25

Capacity

4.7 GB

Packaging

Spindle

Maximum Speed Supported

16X

Product details

Verbatim 16x DVD Matt Silver

Verbatim DVD 16x recording disc with Advanced AZO technology ensures any recording to be of a superior quality. Ideal for sharing computer data, home videos, photos and music

4.7 GB
Speed: 16x
Made with Advanced AZO technology
100 Pack spindle
Matt Silver

You may be interested in
Verbatim, 8.5 GB, 2.4X, 25 Pack
P.O.A.1 Box of 25 (ex VAT)