Technical Document
Specifications
Brand
Vent-AxiaFan Type
Axial Plate Fan
Air Flow
3.11m³/s
Noise Level
57dB
Mounting
Wall Mounted
Face Dimensions
725 x 725 x 245mm
Depth
245mm
Duct Size
560mm
Supply Voltage
415 V ac
Termination Type
Leadwires
Special Features
Lightweight, Thermal Overload Protection
Series
VSP
Configuration
Square
Country of Origin
Germany
Product details
"Black Sabre" Plate Mounted Sickle Fans
Compact design intergrated impeller plate fans with bell mouth inlet.
Dynamically balanced impeller
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries
EGP 102,730.75
EGP 102,730.75 Each (ex VAT)
1
EGP 102,730.75
EGP 102,730.75 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Vent-AxiaFan Type
Axial Plate Fan
Air Flow
3.11m³/s
Noise Level
57dB
Mounting
Wall Mounted
Face Dimensions
725 x 725 x 245mm
Depth
245mm
Duct Size
560mm
Supply Voltage
415 V ac
Termination Type
Leadwires
Special Features
Lightweight, Thermal Overload Protection
Series
VSP
Configuration
Square
Country of Origin
Germany
Product details
"Black Sabre" Plate Mounted Sickle Fans
Compact design intergrated impeller plate fans with bell mouth inlet.
Dynamically balanced impeller
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries