Vent-Axia Automatic Metal 2kW Hand Dryer, 160mm x 225mm x 275mm

RS Stock No.: 921-1710Brand: Vent-AxiaManufacturers Part No.: Easy Dry 2KW Metal
brand-logo
View all in Hand Dryers

Technical Document

Specifications

Case Material

Metal

Supply Voltage

220 → 240V

Automatic/Manual

Automatic

Power Rating

2kW

Depth

160mm

Height

225mm

Width

275mm

Country of Origin

China

Product details

Vent Axia Easy Dry range of Hand Dryers

An economical ABS or Metal covered automatic dryer, designed for use in applications where good performance linked with price sensitivity is of paramount importance.

Features and Benefits

2500 - 4200rpm induction motor
Insulation Earthed Class 1
225 x 275 x 160mm (H x W x D)
Weight: ABS Models - 3.3kg (3.65kg packed), Metal Models - 4.7kg (5.5kg packed)
Sound levels: 54 dB(A) at 1m
Rated: 1.0kW, 1.5kW or 2kW at 240V
30 seconds drying time
Supply voltage: 220-240V/1/50Hz
GS Approved
IP22 Rated

Approvals

GS

Hand Dryers

You may be interested in
Stock information temporarily unavailable.

EGP 28,453.33

EGP 28,453.33 Each (ex VAT)

Vent-Axia Automatic Metal 2kW Hand Dryer, 160mm x 225mm x 275mm

EGP 28,453.33

EGP 28,453.33 Each (ex VAT)

Vent-Axia Automatic Metal 2kW Hand Dryer, 160mm x 225mm x 275mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Case Material

Metal

Supply Voltage

220 → 240V

Automatic/Manual

Automatic

Power Rating

2kW

Depth

160mm

Height

225mm

Width

275mm

Country of Origin

China

Product details

Vent Axia Easy Dry range of Hand Dryers

An economical ABS or Metal covered automatic dryer, designed for use in applications where good performance linked with price sensitivity is of paramount importance.

Features and Benefits

2500 - 4200rpm induction motor
Insulation Earthed Class 1
225 x 275 x 160mm (H x W x D)
Weight: ABS Models - 3.3kg (3.65kg packed), Metal Models - 4.7kg (5.5kg packed)
Sound levels: 54 dB(A) at 1m
Rated: 1.0kW, 1.5kW or 2kW at 240V
30 seconds drying time
Supply voltage: 220-240V/1/50Hz
GS Approved
IP22 Rated

Approvals

GS

Hand Dryers

You may be interested in