Technical Document
Specifications
Brand
Vent-AxiaNoise Level
45dB
Product Type
Filter Unit
Filter Type
HEPA
Max Room Size
30m²
Dimensions
350 x 230 x 550m
Series
PureAir Room
Country of Origin
China
EGP 6,985.32
EGP 6,985.32 Each (ex VAT)
Vent-Axia HEPA Filter Unit, 30m², 45dB
1
EGP 6,985.32
EGP 6,985.32 Each (ex VAT)
Vent-Axia HEPA Filter Unit, 30m², 45dB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Vent-AxiaNoise Level
45dB
Product Type
Filter Unit
Filter Type
HEPA
Max Room Size
30m²
Dimensions
350 x 230 x 550m
Series
PureAir Room
Country of Origin
China