Technical Document
Specifications
Brand
Vent-AxiaFunction
Ventilation
Noise Level
12dB
Face Diameter
160mm
Duct Size
100mm
Supply Voltage
230 V ac
Configuration
Square
Special Features
Silent
Series
VASF100
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 9,558.48
EGP 9,558.48 Each (ex VAT)
Vent-Axia 477436B VASF100 Square Extractor Fan, Ventilation, 12dB, Silent, Duct Size 100mm
1
EGP 9,558.48
EGP 9,558.48 Each (ex VAT)
Vent-Axia 477436B VASF100 Square Extractor Fan, Ventilation, 12dB, Silent, Duct Size 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Vent-AxiaFunction
Ventilation
Noise Level
12dB
Face Diameter
160mm
Duct Size
100mm
Supply Voltage
230 V ac
Configuration
Square
Special Features
Silent
Series
VASF100
Country of Origin
United Kingdom