Technical Document
Specifications
Brand
Vent-AxiaFunction
Extraction
Noise Level
35.53dB
Mounting
Ceiling Mounted
Face Diameter
300mm
Duct Size
200mm
Supply Voltage
230 V ac
Special Features
Dual Ball Bearing
Series
Pozidry
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 53,646.58
EGP 53,646.58 Each (ex VAT)
Vent-Axia 476311 Pozidry Ceiling Mounted Extractor Fan, 35.53dB, Dual Ball Bearing, Duct Size 200mm
1
EGP 53,646.58
EGP 53,646.58 Each (ex VAT)
Vent-Axia 476311 Pozidry Ceiling Mounted Extractor Fan, 35.53dB, Dual Ball Bearing, Duct Size 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Vent-AxiaFunction
Extraction
Noise Level
35.53dB
Mounting
Ceiling Mounted
Face Diameter
300mm
Duct Size
200mm
Supply Voltage
230 V ac
Special Features
Dual Ball Bearing
Series
Pozidry
Country of Origin
United Kingdom