Technical Document
Specifications
Brand
Vent-AxiaInner Diameter
100mm
Material Type
PVC
Length
6m
Material
PVC
Suitable Applications
Air
Country of Origin
Netherlands
Stock information temporarily unavailable.
P.O.A.
Vent-Axia PVC Ducting, 6m Length
1
P.O.A.
Vent-Axia PVC Ducting, 6m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Vent-AxiaInner Diameter
100mm
Material Type
PVC
Length
6m
Material
PVC
Suitable Applications
Air
Country of Origin
Netherlands