Velilla 303005 Fluorescent Orange Unisex Hi Vis Shorts, 114cm
Technical Document
Specifications
Brand
VelillaGender
Unisex
Waist Size
114cm
Elasticated Waist
Yes
Colour
Fluorescent Orange
Material
40% Polyester, 60% Cotton
Series
303005
Country of Origin
China
Stock information temporarily unavailable.
EGP 2,384.15
EGP 2,384.15 Each (ex VAT)
Velilla 303005 Fluorescent Orange Unisex Hi Vis Shorts, 114cm
1
EGP 2,384.15
EGP 2,384.15 Each (ex VAT)
Velilla 303005 Fluorescent Orange Unisex Hi Vis Shorts, 114cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VelillaGender
Unisex
Waist Size
114cm
Elasticated Waist
Yes
Colour
Fluorescent Orange
Material
40% Polyester, 60% Cotton
Series
303005
Country of Origin
China