Vega VEGAPOINT 21 Series Impedance Switch Vegapoint, PNP Output, 1/2"" G/BSP Thread, Stainless Steel Body

RS Stock No.: 206-7065Brand: VegaManufacturers Part No.: P21.XXXXXABMIB
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Impedance Switch

Mounting Type

1/2" G/BSP Thread

Mounting Type

1/2"" G/BSP Thread

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+115°C

Maximum dc Voltage

35V

Maximum Pressure

25bar

Gasket Material

Klingersil

Series

VEGAPOINT 21

For Use With

Liquids

Interface

Bluetooth

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 18,229.12

EGP 18,229.12 Each (ex VAT)

Vega VEGAPOINT 21 Series Impedance Switch Vegapoint, PNP Output, 1/2"" G/BSP Thread, Stainless Steel Body

EGP 18,229.12

EGP 18,229.12 Each (ex VAT)

Vega VEGAPOINT 21 Series Impedance Switch Vegapoint, PNP Output, 1/2"" G/BSP Thread, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Impedance Switch

Mounting Type

1/2" G/BSP Thread

Mounting Type

1/2"" G/BSP Thread

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+115°C

Maximum dc Voltage

35V

Maximum Pressure

25bar

Gasket Material

Klingersil

Series

VEGAPOINT 21

For Use With

Liquids

Interface

Bluetooth

Country of Origin

Germany