Technical Document
Specifications
Brand
VegaDevice Type
Impedance Switch
Mounting Type
1" G/BSP Thread
Switch Output
PNP
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Communication Protocol
IO-LINK
Maximum Operating Temperature
+115°C
Maximum dc Voltage
35V
Maximum Pressure
25bar
Gasket Material
Klingersil
For Use With
Liquids
Series
VEGAPOINT 21
Interface
Bluetooth
Country of Origin
Germany
EGP 22,624.26
EGP 22,624.26 Each (ex VAT)
1
EGP 22,624.26
EGP 22,624.26 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VegaDevice Type
Impedance Switch
Mounting Type
1" G/BSP Thread
Switch Output
PNP
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Communication Protocol
IO-LINK
Maximum Operating Temperature
+115°C
Maximum dc Voltage
35V
Maximum Pressure
25bar
Gasket Material
Klingersil
For Use With
Liquids
Series
VEGAPOINT 21
Interface
Bluetooth
Country of Origin
Germany