Veco Vansonic 5W Miniature Speaker 28.5mm Dia. , 34mm Lead Length, 34 x 34 x 34mm
RS Stock No.: 285-7745Brand: Veco VansonicManufacturers Part No.: 34KC08-1Distrelec Article No.: 13020765
Technical Document
Specifications
Brand
Veco VansonicSound Level
82dB
Tone Type
Buzzer
Rated Power
5W
Lead Length
34mm
Dimensions
34 x 34 x 34mm
Diameter
28.5mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 436.31
EGP 436.31 Each (ex VAT)
Veco Vansonic 5W Miniature Speaker 28.5mm Dia. , 34mm Lead Length, 34 x 34 x 34mm
1
EGP 436.31
EGP 436.31 Each (ex VAT)
Veco Vansonic 5W Miniature Speaker 28.5mm Dia. , 34mm Lead Length, 34 x 34 x 34mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Veco VansonicSound Level
82dB
Tone Type
Buzzer
Rated Power
5W
Lead Length
34mm
Dimensions
34 x 34 x 34mm
Diameter
28.5mm
Country of Origin
Taiwan, Province Of China