LFB100CTP VCC, Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included

RS Stock No.: 137-1183Brand: VCCManufacturers Part No.: LFB100CTP
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

VCC

Flexible/Rigid

Rigid

Length

25.4mm

Orientation

Straight

Dimensions

3 (Dia.) x 25.4mm

Mounting Type

Panel Mount

LED Colours

Clear

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Inner Diameter

2.6mm

Outer Diameter

3mm

Series

LFB

Product details

LFB Series Press Fit Low Profile 3mm Light Pipes

The VCC LFB Series of 3mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°. They are front panel press-fit mounting with crushable ribs that simplify installation. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. An optional retainer (RTN112) for high-vibration environments is available for LFB Series of light pipes; see RS 137-1436.

• Low profile, flush panel design
• For use with SMT or through-hole LEDs
• Optical grade polycarbonate for maximum light transmission
• Wide range of standard lengths
• Wide viewing angle of 120°
• Frosted surface diffuses light and provides uniform brightness

LED Light Pipes - VCC

EGP 17,570.00

EGP 17.57 Each (In a Bag of 1000) (ex VAT)

LFB100CTP VCC, Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included

EGP 17,570.00

EGP 17.57 Each (In a Bag of 1000) (ex VAT)

LFB100CTP VCC, Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

VCC

Flexible/Rigid

Rigid

Length

25.4mm

Orientation

Straight

Dimensions

3 (Dia.) x 25.4mm

Mounting Type

Panel Mount

LED Colours

Clear

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Inner Diameter

2.6mm

Outer Diameter

3mm

Series

LFB

Product details

LFB Series Press Fit Low Profile 3mm Light Pipes

The VCC LFB Series of 3mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°. They are front panel press-fit mounting with crushable ribs that simplify installation. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. An optional retainer (RTN112) for high-vibration environments is available for LFB Series of light pipes; see RS 137-1436.

• Low profile, flush panel design
• For use with SMT or through-hole LEDs
• Optical grade polycarbonate for maximum light transmission
• Wide range of standard lengths
• Wide viewing angle of 120°
• Frosted surface diffuses light and provides uniform brightness

LED Light Pipes - VCC