VCC Bi Pin Indicator Light, 14 V, 80 mA, 1000h

RS Stock No.: 889-6966Brand: VCCManufacturers Part No.: 7646-10PK
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

VCC

Voltage Rating

14 V

Lamp Base

Bi Pin

Current Rating

80 mA

Diameter

4.3mm

Lamp Size

T-1 1/4

Length

15.2 mm

Luminosity

0.5 mscp

Life Hours

1000h

Country of Origin

Taiwan, Province Of China

Product details

T-1 (4mm) Bi-Pin

A range of T-1 1/4 (4mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.

Body colour coding: White (6V), Yellow (12V), Green (24V), 14V and 28V colour coding not applicable

Wire-Ended & Bi-Pin

Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

You may be interested in
RS PRO Bi-Pin Indicator Light, Clear, 14 V, 80 mA, 1000h
EGP 126.96Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

VCC Bi Pin Indicator Light, 14 V, 80 mA, 1000h

P.O.A.

Each (In a Pack of 100) (ex VAT)

VCC Bi Pin Indicator Light, 14 V, 80 mA, 1000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Bi-Pin Indicator Light, Clear, 14 V, 80 mA, 1000h
EGP 126.96Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

VCC

Voltage Rating

14 V

Lamp Base

Bi Pin

Current Rating

80 mA

Diameter

4.3mm

Lamp Size

T-1 1/4

Length

15.2 mm

Luminosity

0.5 mscp

Life Hours

1000h

Country of Origin

Taiwan, Province Of China

Product details

T-1 (4mm) Bi-Pin

A range of T-1 1/4 (4mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.

Body colour coding: White (6V), Yellow (12V), Green (24V), 14V and 28V colour coding not applicable

Wire-Ended & Bi-Pin

Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

You may be interested in
RS PRO Bi-Pin Indicator Light, Clear, 14 V, 80 mA, 1000h
EGP 126.96Each (In a Pack of 10) (ex VAT)