Van Damme 2 Core Speaker Cable, 2.5 mm² CSA, 7.6mm od, 100m, Blue

RS Stock No.: 365-7744Brand: Van DammeManufacturers Part No.: 268-525-060
brand-logo
View all in Audio Cable

Technical Document

Specifications

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

2.5 mm²

Insulation material

PVC

Outer Diameter

7.6mm

Length

100m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Sheath Colour

Blue

Core Strands

147/0.15 mm

Conductor Material

Oxygen Free Copper

Voltage Rating

300/500 V

Size of Strands

0.15 mm

Number of Strands

147

Sheath Material

PVC

Conductor Resistance

7.30 Ω/km

Cable Shape

Multicore

Country of Origin

Italy

Product details

Blue Series Studio Grade Speaker Cable

Suitable for the recording studio environment, rehearsal studio, live and presentation markets
High purity oxygen free copper conductors for excellent signal integrity and colour coded cores for ease of identification
PVC-Neoprene composite jacket gives good handling qualities
Suitable for low temperature use

You may be interested in
Stock information temporarily unavailable.

EGP 53,957.47

EGP 53,957.47 1 Reel of 100 Metres (ex VAT)

Van Damme 2 Core Speaker Cable, 2.5 mm² CSA, 7.6mm od, 100m, Blue

EGP 53,957.47

EGP 53,957.47 1 Reel of 100 Metres (ex VAT)

Van Damme 2 Core Speaker Cable, 2.5 mm² CSA, 7.6mm od, 100m, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

2.5 mm²

Insulation material

PVC

Outer Diameter

7.6mm

Length

100m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Sheath Colour

Blue

Core Strands

147/0.15 mm

Conductor Material

Oxygen Free Copper

Voltage Rating

300/500 V

Size of Strands

0.15 mm

Number of Strands

147

Sheath Material

PVC

Conductor Resistance

7.30 Ω/km

Cable Shape

Multicore

Country of Origin

Italy

Product details

Blue Series Studio Grade Speaker Cable

Suitable for the recording studio environment, rehearsal studio, live and presentation markets
High purity oxygen free copper conductors for excellent signal integrity and colour coded cores for ease of identification
PVC-Neoprene composite jacket gives good handling qualities
Suitable for low temperature use

You may be interested in