Van Damme Microphone Cable Screened, 4.5mm od, 100m, Black

RS Stock No.: 365-8848Brand: Van DammeManufacturers Part No.: 268-005-000
brand-logo
View all in Audio Cable

Technical Document

Specifications

Audio Cable Type

Microphone Cable

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

4.5mm

Length

100m

Sheath Colour

Black

Number of Strands

7

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Oxygen Free Copper

Size of Strands

0.2 mm

Screen Type

Conductive Thermoplastic

Sheath Material

PVC

Conductor Resistance

47 Ω/km

Cable Shape

Single Core

Country of Origin

Taiwan, Province Of China

Product details

Pro Grade XKE Unbalanced Dual Screen Pro-Patch Cable

Dual screen construction for ultra low noise and high RF rejection with a slightly reduced overall diameter
For use with 2 pole connectors with small cable entries
Ideal for unbalanced audio patch cords
Typically used for phono and mono mini-jack patch cables where the 6mm O/D of instrument cable would be too large for the connector boot

You may be interested in
Stock information temporarily unavailable.

EGP 19,759.29

EGP 19,759.29 1 Reel of 100 Metres (ex VAT)

Van Damme Microphone Cable Screened, 4.5mm od, 100m, Black

EGP 19,759.29

EGP 19,759.29 1 Reel of 100 Metres (ex VAT)

Van Damme Microphone Cable Screened, 4.5mm od, 100m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Audio Cable Type

Microphone Cable

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

4.5mm

Length

100m

Sheath Colour

Black

Number of Strands

7

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Oxygen Free Copper

Size of Strands

0.2 mm

Screen Type

Conductive Thermoplastic

Sheath Material

PVC

Conductor Resistance

47 Ω/km

Cable Shape

Single Core

Country of Origin

Taiwan, Province Of China

Product details

Pro Grade XKE Unbalanced Dual Screen Pro-Patch Cable

Dual screen construction for ultra low noise and high RF rejection with a slightly reduced overall diameter
For use with 2 pole connectors with small cable entries
Ideal for unbalanced audio patch cords
Typically used for phono and mono mini-jack patch cables where the 6mm O/D of instrument cable would be too large for the connector boot

You may be interested in