Technical Document
Specifications
Brand
Valsteam ADCATrap Type
Thermostatic
Orientation
Horizontal, Vertical
Maximum Working Pressure
10 bar
Body Material
SG Iron
Gasket Material
Stainless Steel
Connection Gender
Female
Country of Origin
Portugal
Product details
Trap Set with GV32B, IS140, RT25 and FLT17LC
Trap sets containing a globe valve, Y strainer, non-return valve and a float and thermostatic steam trap.
Bronze Globe Valve GV32B
GV32B bronze inline stop valve with a rising stem, PTFE renewable disk and high-quality packing.
Female screwed ISO7/1Rp (BS21)
Body design conditions PN32
198°C at 14 bar
100°C at 32 bar
Y Strainers IS140
The IS140 Y strainer has been designed to protect traps, regulating valves and piping from dirt.
Female screwed ISO7/1Rp (BS21)
Horizontal or vertical downstream installation
Non-Return Valve RT25
The RT25 stainless steel disc check valve specially designed for use with steam and hot condensate.
Female screwed ISO7/1Rp (BS21)
Low-pressure drop
Horizontal or vertical installation
Float & Thermostatic Steam Trap FLT17LC
The FLT17LC float and thermostatic steam trap is designed for high and low-pressure steam heating and process equipment.
Modulating discharge
Discharges condensate at steam temperature
Unaffected by pressure changes
Excellent air discharge
Female screwed ISO7/1Rp (BS21)
Standard horizontal installation from right to left
DN 1/2 to DN 3/4 – DN15 to DN20
Application Information
For use with saturated steam, condensate, compressed air, water, oil and other fluids.
EGP 52,208.70
EGP 52,208.70 Each (ex VAT)
1
EGP 52,208.70
EGP 52,208.70 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Valsteam ADCATrap Type
Thermostatic
Orientation
Horizontal, Vertical
Maximum Working Pressure
10 bar
Body Material
SG Iron
Gasket Material
Stainless Steel
Connection Gender
Female
Country of Origin
Portugal
Product details
Trap Set with GV32B, IS140, RT25 and FLT17LC
Trap sets containing a globe valve, Y strainer, non-return valve and a float and thermostatic steam trap.
Bronze Globe Valve GV32B
GV32B bronze inline stop valve with a rising stem, PTFE renewable disk and high-quality packing.
Female screwed ISO7/1Rp (BS21)
Body design conditions PN32
198°C at 14 bar
100°C at 32 bar
Y Strainers IS140
The IS140 Y strainer has been designed to protect traps, regulating valves and piping from dirt.
Female screwed ISO7/1Rp (BS21)
Horizontal or vertical downstream installation
Non-Return Valve RT25
The RT25 stainless steel disc check valve specially designed for use with steam and hot condensate.
Female screwed ISO7/1Rp (BS21)
Low-pressure drop
Horizontal or vertical installation
Float & Thermostatic Steam Trap FLT17LC
The FLT17LC float and thermostatic steam trap is designed for high and low-pressure steam heating and process equipment.
Modulating discharge
Discharges condensate at steam temperature
Unaffected by pressure changes
Excellent air discharge
Female screwed ISO7/1Rp (BS21)
Standard horizontal installation from right to left
DN 1/2 to DN 3/4 – DN15 to DN20
Application Information
For use with saturated steam, condensate, compressed air, water, oil and other fluids.