Valsteam ADCA Pneumatic Actuated Valve 1/2in, 3.5 bar

RS Stock No.: 917-1785Brand: Valsteam ADCAManufacturers Part No.: 444654
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Thread Size

1/2in

Default Valve Position

NC, NO

Return Type

Direct Action

Maximum Working Pressure

3.5 bar

Country of Origin

Portugal

Product details

Control Valves PV25S

The PV25S control valves are single seated, with 2-way body construction and in-line straight connections. These PV25 valves have been designed for accurate control in any process condition.

Features and Benefits

• Single seated, two way, direct or reverse action valve
• Valve top flange permanently attached to the body
• Metal to metal sealing as standard
• PV25S Cast steel

Application Information

The wide application ranges of these control valves enables their use with saturated and superheated steam, hot and superheated water, air, gases and other non-corrosive fluids.

Materials

Valve body – ASTM A216WCB/1.0619/GP240GH/1.0619
Bonnet – CF8/1.4308
Actuator – S235JRG2/1.0038
Yoke – C45E/1.1191

Pneumatic Control Valves

Stock information temporarily unavailable.

EGP 193,111.55

EGP 193,111.55 Each (ex VAT)

Valsteam ADCA Pneumatic Actuated Valve 1/2in, 3.5 bar

EGP 193,111.55

EGP 193,111.55 Each (ex VAT)

Valsteam ADCA Pneumatic Actuated Valve 1/2in, 3.5 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

1/2in

Default Valve Position

NC, NO

Return Type

Direct Action

Maximum Working Pressure

3.5 bar

Country of Origin

Portugal

Product details

Control Valves PV25S

The PV25S control valves are single seated, with 2-way body construction and in-line straight connections. These PV25 valves have been designed for accurate control in any process condition.

Features and Benefits

• Single seated, two way, direct or reverse action valve
• Valve top flange permanently attached to the body
• Metal to metal sealing as standard
• PV25S Cast steel

Application Information

The wide application ranges of these control valves enables their use with saturated and superheated steam, hot and superheated water, air, gases and other non-corrosive fluids.

Materials

Valve body – ASTM A216WCB/1.0619/GP240GH/1.0619
Bonnet – CF8/1.4308
Actuator – S235JRG2/1.0038
Yoke – C45E/1.1191

Pneumatic Control Valves