Technical Document
Specifications
Brand
V12 FootwearSeries
Bison
Shoe Size EU
39
Shoe Size UK
6
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Upper Material
Leather
Slip Resistance Rating
SRC
Country of Origin
China
EGP 9,032.70
EGP 9,032.70 1 Pair (ex VAT)
1
EGP 9,032.70
EGP 9,032.70 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
V12 FootwearSeries
Bison
Shoe Size EU
39
Shoe Size UK
6
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Upper Material
Leather
Slip Resistance Rating
SRC
Country of Origin
China