Technical Document
Specifications
Brand
UVOXMaterial
Beryllium Copper
Fixing Method
Self-Adhesive
Thickness
2.8mm
Length
500mm
Width_SC_PC
6.9mm
Product details
Copper Beryllium Finger Strips
Copper beryllium finger strips provide a spring wiping action coupled with low electrical resistance
Ideal as an EMC gasket or earthing contact - optimum performance is achieved at 25% compression
Suitable for most enclosure door, cabinet or box applications where frequent opening and closing is required without an environmental seal
Attachment via self-adhesive strip with high tack acrylic adhesive (16.3N/10mm)
Service temperature -55°C → +230°C
Supplied in 500mm lengths with corrosion-resistant bright tin finish
EGP 940.05
EGP 940.05 Each (ex VAT)
1
EGP 940.05
EGP 940.05 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UVOXMaterial
Beryllium Copper
Fixing Method
Self-Adhesive
Thickness
2.8mm
Length
500mm
Width_SC_PC
6.9mm
Product details
Copper Beryllium Finger Strips
Copper beryllium finger strips provide a spring wiping action coupled with low electrical resistance
Ideal as an EMC gasket or earthing contact - optimum performance is achieved at 25% compression
Suitable for most enclosure door, cabinet or box applications where frequent opening and closing is required without an environmental seal
Attachment via self-adhesive strip with high tack acrylic adhesive (16.3N/10mm)
Service temperature -55°C → +230°C
Supplied in 500mm lengths with corrosion-resistant bright tin finish