Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

UPower Black 100% Polyester Base Layer, 4XL

RS Stock No.: 277-2292Brand: UPowerManufacturers Part No.: WSK052BC-4XL
brand-logo
View all in Base Layers

Technical Document

Specifications

Brand

UPower

Size

4XL

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

100% Polyester

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,116.25

EGP 3,116.25 Each (ex VAT)

UPower Black 100% Polyester Base Layer, 4XL

EGP 3,116.25

EGP 3,116.25 Each (ex VAT)

UPower Black 100% Polyester Base Layer, 4XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Size

4XL

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

100% Polyester

Country of Origin

China