UPower ROY Yellow Hi-Vis Hi Vis Trousers 98 → 106cm Leg Length 88cm

RS Stock No.: 204-985Brand: UPowerManufacturers Part No.: WHL222YF-XL
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Brand

UPower

Colour

Yellow

Waist Size

98 → 106cm

Style

Trousers

Material Properties

Hi-Vis

Leg Length

88cm

Series

ROY

Country of Origin

China

Stock information temporarily unavailable.

EGP 6,420.63

EGP 6,420.63 Each (ex VAT)

UPower ROY Yellow Hi-Vis Hi Vis Trousers 98 → 106cm Leg Length 88cm

EGP 6,420.63

EGP 6,420.63 Each (ex VAT)

UPower ROY Yellow Hi-Vis Hi Vis Trousers 98 → 106cm Leg Length 88cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Colour

Yellow

Waist Size

98 → 106cm

Style

Trousers

Material Properties

Hi-Vis

Leg Length

88cm

Series

ROY

Country of Origin

China