Univet 5X1 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

RS Stock No.: 181-996Brand: UnivetManufacturers Part No.: 5X1.03.00.00
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

Univet

Lens Colour

Clear

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

Yes

Series

5X1

Lens Material

Polycarbonate

Frame Material

NYLON/PC/TPR

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 988.71

EGP 988.71 Each (ex VAT)

Univet 5X1 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

EGP 988.71

EGP 988.71 Each (ex VAT)

Univet 5X1 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Univet

Lens Colour

Clear

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

Yes

Series

5X1

Lens Material

Polycarbonate

Frame Material

NYLON/PC/TPR

Country of Origin

Taiwan, Province Of China