Technical Document
Specifications
Brand
UnistrutLength
47 x 50mm
Width
40mm
Material
Steel
Length A
50mm
Length B
47mm
Finish
Steel
Number of Holes
2
Country of Origin
United Kingdom
Product details
'L' bracket 47x50
2-hole L-bracket 90°
Stock information temporarily unavailable.
EGP 5,706.43
EGP 5,706.43 1 Pack of 10 (ex VAT)
Unistrut Steel
1
EGP 5,706.43
EGP 5,706.43 1 Pack of 10 (ex VAT)
Unistrut Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UnistrutLength
47 x 50mm
Width
40mm
Material
Steel
Length A
50mm
Length B
47mm
Finish
Steel
Number of Holes
2
Country of Origin
United Kingdom
Product details
'L' bracket 47x50
2-hole L-bracket 90°