Technical Document
Specifications
Brand
UnipowerCurrent Rating
5 → 60 A
Motor Protection Component
Load Transducer
Supply Voltage
24 V dc
Motor Protection System
HC
Number of Inputs
4
Series
APM
Sensing Type
Thermistor
Output
1
Overall Length
86mm
Overall Width
36mm
Overall Depth
58mm
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+50°C
Enclosure Type
Lexan UL94V-0 (Upper), Noryl UL94V-0 (Lower)
Size
D 58 x W 36 x H 86mm
Country of Origin
Denmark
Product details
APM10 - kW-Transmitter
The APM10 is a monitor- and protection unit for motors. The unit converts kW into an analogue process signal for use in PLC's and other controllers.
Transmitter for kW, 3 phase symmetrical load
For connecting to a 3 phase net of up to 3x500 Vac
Internal Current Transformer
Input Current Range 5, 10, 20, 25, 40, 60 Aac
24 V Power Supply
Analogue output 0(4)-20mA or 0(2)-10V
DIP switch settings for output signal
Galvanic insulation between input and output
Test Voltage 3 kV
Unipower Motor Protection
EGP 23,459.01
EGP 23,459.01 Each (ex VAT)
1
EGP 23,459.01
EGP 23,459.01 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UnipowerCurrent Rating
5 → 60 A
Motor Protection Component
Load Transducer
Supply Voltage
24 V dc
Motor Protection System
HC
Number of Inputs
4
Series
APM
Sensing Type
Thermistor
Output
1
Overall Length
86mm
Overall Width
36mm
Overall Depth
58mm
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+50°C
Enclosure Type
Lexan UL94V-0 (Upper), Noryl UL94V-0 (Lower)
Size
D 58 x W 36 x H 86mm
Country of Origin
Denmark
Product details
APM10 - kW-Transmitter
The APM10 is a monitor- and protection unit for motors. The unit converts kW into an analogue process signal for use in PLC's and other controllers.
Transmitter for kW, 3 phase symmetrical load
For connecting to a 3 phase net of up to 3x500 Vac
Internal Current Transformer
Input Current Range 5, 10, 20, 25, 40, 60 Aac
24 V Power Supply
Analogue output 0(4)-20mA or 0(2)-10V
DIP switch settings for output signal
Galvanic insulation between input and output
Test Voltage 3 kV