Technical Document
Specifications
Brand
UniliteType
Industrial Site Light
Lamp Type
LED
Luminosity
4750 lumens
Voltage Rating
11.1 V
Rechargeable
Yes
IP Rating
IP65
Case Material
Aluminium
Height
237mm
Length
60 mm
Width
261 mm
Series
SLR
Country of Origin
China
Stock information temporarily unavailable.
EGP 24,926.21
EGP 24,926.21 Each (ex VAT)
Unilite Rechargeable LED Work Light, 4750 lumens, 11.1 V, IP65
1
EGP 24,926.21
EGP 24,926.21 Each (ex VAT)
Unilite Rechargeable LED Work Light, 4750 lumens, 11.1 V, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UniliteType
Industrial Site Light
Lamp Type
LED
Luminosity
4750 lumens
Voltage Rating
11.1 V
Rechargeable
Yes
IP Rating
IP65
Case Material
Aluminium
Height
237mm
Length
60 mm
Width
261 mm
Series
SLR
Country of Origin
China